



71035-505 | |
|---|---|
DigiKey Part Number | 926-1016-ND |
Manufacturer | |
Manufacturer Product Number | 71035-505 |
Description | PELTIER CP08,31,06,L1,W4.5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 4.5W @ 25°C 2.1 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 12.29mm L x 12.29mm W | |
Qmax @ Th | 4.5W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.40mm | |
Number of Stages | 1 | |
Current - Max | 2.1 A | |
Voltage - Max | 3.7 V | |
Resistance | 1.54 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,54000 Kč | 562,54 Kč |
| 5 | 528,47800 Kč | 2 642,39 Kč |
| 24 | 497,27625 Kč | 11 934,63 Kč |
| 48 | 484,09146 Kč | 23 236,39 Kč |
| 72 | 476,54375 Kč | 34 311,15 Kč |
| 120 | 467,20200 Kč | 56 064,24 Kč |
| Unit Price without VAT: | 562,54000 Kč |
|---|---|
| Unit Price with VAT: | 680,67340 Kč |

