



71012-506 | |
|---|---|
DigiKey Part Number | 926-1022-ND |
Manufacturer | |
Manufacturer Product Number | 71012-506 |
Description | PELTIER MOD CP10,254,06,L1,W4.5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 52.9W @ 25°C 3 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 59.44mm L x 29.72mm W | |
Qmax @ Th | 52.9W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.58mm | |
Number of Stages | 1 | |
Current - Max | 3 A | |
Voltage - Max | 29 V | |
Resistance | 8.69 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 020,08000 Kč | 1 020,08 Kč |
| 5 | 958,34800 Kč | 4 791,74 Kč |
| 12 | 926,34417 Kč | 11 116,13 Kč |
| 36 | 887,72556 Kč | 31 958,12 Kč |
| 60 | 870,32867 Kč | 52 219,72 Kč |
| 108 | 850,72815 Kč | 91 878,64 Kč |
| Unit Price without VAT: | 1 020,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 234,29680 Kč |


