



70200-501 | |
|---|---|
DigiKey Part Number | 926-1264-ND |
Manufacturer | |
Manufacturer Product Number | 70200-501 |
Description | PELTIER CP14,71,10,L1,RT,W4.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 18.7W @ 25°C 3.9 A 80°C |
Datasheet | Datasheet |
Category | Height 4.70mm |
Manufacturer Tark Thermal Solutions | Number of Stages 1 |
Series | Current - Max 3.9 A |
Packaging Bulk | Voltage - Max 8.6 V |
Part Status Active | Resistance 1.92 Ohms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 80°C |
Size / Dimension Square - 29.72mm L x 29.72mm W | Features Lead Wires, Sealed - Silicone RTV |
Qmax @ Th 18.7W @ 25°C | Base Product Number |
Delta Tmax @ Th 67°C @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 633,09000 Kč | 633,09 Kč |
| 5 | 594,70600 Kč | 2 973,53 Kč |
| 12 | 574,85500 Kč | 6 898,26 Kč |
| 36 | 550,87667 Kč | 19 831,56 Kč |
| 60 | 540,07550 Kč | 32 404,53 Kč |
| 108 | 527,91500 Kč | 57 014,82 Kč |
| Unit Price without VAT: | 633,09000 Kč |
|---|---|
| Unit Price with VAT: | 766,03890 Kč |

