



66195-508 | |
|---|---|
DigiKey Part Number | 1487-1198-ND |
Manufacturer | |
Manufacturer Product Number | 66195-508 |
Description | CP08,127,06,MM,EP W4.5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 18.1W @ 25°C 2.1 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 24.64mm L x 24.64mm W | |
Qmax @ Th | 18.1W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.61mm | |
Number of Stages | 1 | |
Current - Max | 2.1 A | |
Voltage - Max | 14.4 V | |
Resistance | 6.31 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Epoxy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 096,31000 Kč | 1 096,31 Kč |
| 5 | 1 030,03600 Kč | 5 150,18 Kč |
| 12 | 995,67250 Kč | 11 948,07 Kč |
| 36 | 954,16667 Kč | 34 350,00 Kč |
| 60 | 935,46083 Kč | 56 127,65 Kč |
| 108 | 914,39676 Kč | 98 754,85 Kč |
| Unit Price without VAT: | 1 096,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 326,53510 Kč |



