



63604-511 | |
|---|---|
DigiKey Part Number | 926-1024-ND |
Manufacturer | |
Manufacturer Product Number | 63604-511 |
Description | PELTIER MOD CP10,31,08,L1,W4.5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 5.3W @ 25°C 2.5 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 15.00mm L x 15.00mm W | |
Qmax @ Th | 5.3W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.99mm | |
Number of Stages | 1 | |
Current - Max | 2.5 A | |
Voltage - Max | 3.8 V | |
Resistance | 1.29 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,94000 Kč | 608,94 Kč |
| 5 | 572,07000 Kč | 2 860,35 Kč |
| 24 | 538,31000 Kč | 12 919,44 Kč |
| 48 | 524,04000 Kč | 25 153,92 Kč |
| 72 | 515,86833 Kč | 37 142,52 Kč |
| 120 | 505,75783 Kč | 60 690,94 Kč |
| Unit Price without VAT: | 608,94000 Kč |
|---|---|
| Unit Price with VAT: | 736,81740 Kč |

