



63205-501 | |
|---|---|
DigiKey Part Number | 926-1021-ND |
Manufacturer | |
Manufacturer Product Number | 63205-501 |
Description | PELTIER MOD CP10,127,08,L1,W4.5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 21.4W @ 25°C 2.5 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 29.72mm L x 29.72mm W | |
Qmax @ Th | 21.4W @ 25°C | |
Delta Tmax @ Th | 68°C @ 25°C | |
Height | 3.99mm | |
Number of Stages | 1 | |
Current - Max | 2.5 A | |
Voltage - Max | 14.5 V | |
Resistance | 5.3 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 780,50000 Kč | 780,50 Kč |
| 5 | 733,29200 Kč | 3 666,46 Kč |
| 12 | 708,84000 Kč | 8 506,08 Kč |
| 36 | 679,27944 Kč | 24 454,06 Kč |
| 60 | 665,96200 Kč | 39 957,72 Kč |
| 108 | 650,96519 Kč | 70 304,24 Kč |
| Unit Price without VAT: | 780,50000 Kč |
|---|---|
| Unit Price with VAT: | 944,40500 Kč |


