


58910-501 | |
|---|---|
DigiKey Part Number | 58910-501-ND |
Manufacturer | |
Manufacturer Product Number | 58910-501 |
Description | CP14-127-045-L2-W4.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 72.0W @ 25°C 8.5 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 39.90mm L x 39.90mm W | |
Qmax @ Th | 72.0W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.33mm | |
Number of Stages | 1 | |
Current - Max | 8.5 A | |
Voltage - Max | 14.5 V | |
Resistance | 1.55 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Lapped | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 668,43000 Kč | 668,43 Kč |
| 5 | 627,94200 Kč | 3 139,71 Kč |
| 24 | 590,89500 Kč | 14 181,48 Kč |
| 48 | 575,22917 Kč | 27 611,00 Kč |
| 72 | 566,26069 Kč | 40 770,77 Kč |
| 120 | 555,16117 Kč | 66 619,34 Kč |
| Unit Price without VAT: | 668,43000 Kč |
|---|---|
| Unit Price with VAT: | 808,80030 Kč |


