



56460-500 | |
|---|---|
DigiKey Part Number | 926-1245-ND |
Manufacturer | |
Manufacturer Product Number | 56460-500 |
Description | PELTIER CP10,127,05,L1,EP,W4.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 34.3W @ 25°C 3.9 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 29.72mm L x 29.72mm W | |
Qmax @ Th | 34.3W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.20mm | |
Number of Stages | 1 | |
Current - Max | 3.9 A | |
Voltage - Max | 14.4 V | |
Resistance | 3.36 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Epoxy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 598,03000 Kč | 598,03 Kč |
| 5 | 561,86600 Kč | 2 809,33 Kč |
| 24 | 528,71458 Kč | 12 689,15 Kč |
| 48 | 514,69438 Kč | 24 705,33 Kč |
| 72 | 506,66764 Kč | 36 480,07 Kč |
| 120 | 496,73617 Kč | 59 608,34 Kč |
| Unit Price without VAT: | 598,03000 Kč |
|---|---|
| Unit Price with VAT: | 723,61630 Kč |



