TEC (Thermoelectric Cooler) 16.6W @ 25°C 3.9 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 16.6W @ 25°C 3.9 A 80°C
430036-506
Thermal Wizard for Device Cooling Applications

56430-501

DigiKey Part Number
926-1025-ND
Manufacturer
Manufacturer Product Number
56430-501
Description
PELTIER MOD CP10,63,05,L1,W4.5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 16.6W @ 25°C 3.9 A 80°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height
3.20mm
Manufacturer
Tark Thermal Solutions
Number of Stages
1
Series
Current - Max
3.9 A
Packaging
Bulk
Voltage - Max
7.6 V
Part Status
Active
Resistance
1.66 Ohms
Type
TEC (Thermoelectric Cooler)
Operating Temperature
80°C
Size / Dimension
Rectangular - 29.72mm L x 15.00mm W
Features
Lead Wires, Non-Sealed
Qmax @ Th
16.6W @ 25°C
Base Product Number
Delta Tmax @ Th
67°C @ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1525,79000 Kč525,79 Kč
5494,04000 Kč2 470,20 Kč
24464,89583 Kč11 157,50 Kč
48452,57250 Kč21 723,48 Kč
72445,51625 Kč32 077,17 Kč
120436,78292 Kč52 413,95 Kč
Manufacturers Standard Package
Unit Price without VAT:525,79000 Kč
Unit Price with VAT:636,20590 Kč