



56310-503 | |
|---|---|
DigiKey Part Number | 926-1020-ND |
Manufacturer | |
Manufacturer Product Number | 56310-503 |
Description | PELTIER MOD CP10,127,06,L1,W4.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 25.7W @ 25°C 3 A 80°C |
Datasheet | Datasheet |
Category | Height 3.61mm |
Manufacturer Tark Thermal Solutions | Number of Stages 1 |
Series | Current - Max 3 A |
Packaging Bulk | Voltage - Max 14.5 V |
Part Status Active | Resistance 4.35 Ohms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 80°C |
Size / Dimension Square - 29.72mm L x 29.72mm W | Features Lead Wires, Non-Sealed |
Qmax @ Th 25.7W @ 25°C | Base Product Number |
Delta Tmax @ Th 68°C @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,61000 Kč | 536,61 Kč |
| 5 | 504,07800 Kč | 2 520,39 Kč |
| 24 | 474,33208 Kč | 11 383,97 Kč |
| 48 | 461,75813 Kč | 22 164,39 Kč |
| 72 | 454,55722 Kč | 32 728,12 Kč |
| 120 | 445,64725 Kč | 53 477,67 Kč |
| Unit Price without VAT: | 536,61000 Kč |
|---|---|
| Unit Price with VAT: | 649,29810 Kč |


