



43700000224000 | |
|---|---|
DigiKey Part Number | 1487-1017-ND |
Manufacturer | |
Manufacturer Product Number | 43700000224000 |
Description | THERMOELECT ASSY AIR-AIR 480W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 480 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 480 W | |
Current | 9.7 A | |
Voltage | 48 V | |
Fan Location | Cold Side / Warm Side | |
Operating Temperature | -40°C ~ 55°C | |
Weight | 29 lbs (13.2 kg) | |
Dimensions - Overall | 330mm L x 330mm W x 225.3mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46 947,54000 Kč | 46 947,54 Kč |
| Unit Price without VAT: | 46 947,54000 Kč |
|---|---|
| Unit Price with VAT: | 56 806,52340 Kč |

