43700000161000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Tark Thermal Solutions
In Stock: 12
Unit Price: 23 318,91000 Kč
Datasheet
Air to Air Thermoelectric Assembly 244 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Air to Air Thermoelectric Assembly 244 W
MFG_AA-250-24-44-xx-XX_B
Thermal Wizard for Device Cooling Applications

43700000161000

DigiKey Part Number
926-1525-ND
Manufacturer
Manufacturer Product Number
43700000161000
Description
THERMOELECT ASSY AIR-AIR 244W
Customer Reference
Detailed Description
Air to Air Thermoelectric Assembly 244 W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Heat Transfer Type
Air to Air
Power - Cooling
244 W
Current
12.1 A
Voltage
24 V
Fan Location
Cold Side / Warm Side
Operating Temperature
-40°C ~ 55°C
Weight
14 lbs (6.4 kg)
Dimensions - Overall
400mm L x 153mm W x 204mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable