



4360021-503 | |
|---|---|
DigiKey Part Number | 1487-1037-ND |
Manufacturer | |
Manufacturer Product Number | 4360021-503 |
Description | THERMOELECT |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 12.29mm L x 6.20mm W | |
Qmax @ Th | - | |
Delta Tmax @ Th | - | |
Height | 1.96mm | |
Number of Stages | 1 | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 745,64000 Kč | 745,64 Kč |
| 10 | 659,77800 Kč | 6 597,78 Kč |
| 25 | 628,41120 Kč | 15 710,28 Kč |
| 50 | 605,64960 Kč | 30 282,48 Kč |
| 100 | 583,69190 Kč | 58 369,19 Kč |
| 250 | 555,84056 Kč | 138 960,14 Kč |
| Unit Price without VAT: | 745,64000 Kč |
|---|---|
| Unit Price with VAT: | 902,22440 Kč |

