



430875-501 | |
|---|---|
DigiKey Part Number | 430875-501-ND |
Manufacturer | |
Manufacturer Product Number | 430875-501 |
Description | CP14-199-045-L2-EP-W12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 115.7W @ 25°C 8.5 A 80°C |
Datasheet | Datasheet |
Category | Height 3.33mm |
Manufacturer Tark Thermal Solutions | Number of Stages 1 |
Series | Current - Max 8.5 A |
Packaging Bulk | Voltage - Max 22.4 V |
Part Status Active | Resistance 2.43 Ohms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 80°C |
Size / Dimension Square - 40.00mm L x 40.00mm W | Features Lead Wires, Sealed - Epoxy |
Qmax @ Th 115.7W @ 25°C | Base Product Number |
Delta Tmax @ Th 65°C @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 065,44000 Kč | 1 065,44 Kč |
| 5 | 1 001,05800 Kč | 5 005,29 Kč |
| 24 | 941,97917 Kč | 22 607,50 Kč |
| 48 | 917,01333 Kč | 44 016,64 Kč |
| 72 | 902,71569 Kč | 64 995,53 Kč |
| 120 | 885,02367 Kč | 106 202,84 Kč |
| Unit Price without VAT: | 1 065,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 289,18240 Kč |


