TEC (Thermoelectric Cooler) 80.9W @ 25°C 6 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 80.9W @ 25°C 6 A 80°C
MFG_430874-501
Thermal Wizard for Device Cooling Applications

430874-503

DigiKey Part Number
1487-1006-ND
Manufacturer
Manufacturer Product Number
430874-503
Description
PELTIER CP14,199,06,L1 W4.5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 80.9W @ 25°C 6 A 80°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height
3.81mm
Manufacturer
Tark Thermal Solutions
Number of Stages
1
Series
Current - Max
6 A
Packaging
Bulk
Voltage - Max
22.7 V
Part Status
Active
Resistance
3.49 Ohms
Type
TEC (Thermoelectric Cooler)
Operating Temperature
80°C
Size / Dimension
Square - 40.00mm L x 40.00mm W
Features
Lead Wires
Qmax @ Th
80.9W @ 25°C
Base Product Number
Delta Tmax @ Th
67°C @ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1895,98000 Kč895,98 Kč
5841,81000 Kč4 209,05 Kč
24792,13208 Kč19 011,17 Kč
48771,12958 Kč37 014,22 Kč
72759,10681 Kč54 655,69 Kč
120744,22858 Kč89 307,43 Kč
Manufacturers Standard Package
Unit Price without VAT:895,98000 Kč
Unit Price with VAT:1 084,13580 Kč