



430801-501 | |
|---|---|
DigiKey Part Number | 926-1248-ND |
Manufacturer | |
Manufacturer Product Number | 430801-501 |
Description | PELTIER CP10,31,05,L,EP,W4.5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 8.2W @ 25°C 3.9 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 15.00mm L x 15.00mm W | |
Qmax @ Th | 8.2W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.20mm | |
Number of Stages | 1 | |
Current - Max | 3.9 A | |
Voltage - Max | 3.8 V | |
Resistance | 820 mOhms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Epoxy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,70000 Kč | 519,70 Kč |
| 5 | 488,24600 Kč | 2 441,23 Kč |
| 12 | 471,93000 Kč | 5 663,16 Kč |
| 36 | 452,24444 Kč | 16 280,80 Kč |
| 60 | 443,38333 Kč | 26 603,00 Kč |
| 108 | 433,39481 Kč | 46 806,64 Kč |
| Unit Price without VAT: | 519,70000 Kč |
|---|---|
| Unit Price with VAT: | 628,83700 Kč |


