TEC (Thermoelectric Cooler) 95.4W @ 25°C 11.1 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 95.4W @ 25°C 11.1 A 80°C
430759-5xx
Thermal Wizard for Device Cooling Applications

430759-509

DigiKey Part Number
926-1175-ND
Manufacturer
Manufacturer Product Number
430759-509
Description
PELTIER UT11,12,F2,3030,TA,W6
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 95.4W @ 25°C 11.1 A 80°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height
2.41mm
Manufacturer
Tark Thermal Solutions
Number of Stages
1
Series
Current - Max
11.1 A
Packaging
Bulk
Voltage - Max
14.5 V
Part Status
Obsolete
Resistance
1.2 Ohms
Type
TEC (Thermoelectric Cooler)
Operating Temperature
80°C
Size / Dimension
Rectangular - 34.00mm L x 30.00mm W
Features
Lead Wires, Non-Sealed
Qmax @ Th
95.4W @ 25°C
Base Product Number
Delta Tmax @ Th
67°C @ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
387004680Tark Thermal Solutions01487-387004680-ND1 023,65000 KčMFR Recommended
In-Stock: 937
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1998,24000 Kč998,24 Kč
5937,81200 Kč4 689,06 Kč
10912,93000 Kč9 129,30 Kč
48859,08063 Kč41 235,87 Kč
96836,31094 Kč80 285,85 Kč
144823,27618 Kč118 551,77 Kč
Manufacturers Standard Package
Unit Price without VAT:998,24000 Kč
Unit Price with VAT:1 207,87040 Kč