



430122-507 | |
|---|---|
DigiKey Part Number | 926-1267-ND |
Manufacturer | |
Manufacturer Product Number | 430122-507 |
Description | PELTIER CP2,127,06,L1,EP,W4.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 122.3W @ 25°C 14.3 A 80°C |
Datasheet | Datasheet |
Category | Height 4.57mm |
Manufacturer Tark Thermal Solutions | Number of Stages 1 |
Series | Current - Max 14.3 A |
Packaging Bulk | Voltage - Max 14.5 V |
Part Status Active | Resistance 940 mOhms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 80°C |
Size / Dimension Square - 62.00mm L x 62.00mm W | Features Lead Wires, Sealed - Epoxy |
Qmax @ Th 122.3W @ 25°C | Base Product Number |
Delta Tmax @ Th 67°C @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 515,01000 Kč | 1 515,01 Kč |
| 5 | 1 423,28600 Kč | 7 116,43 Kč |
| 12 | 1 375,78917 Kč | 16 509,47 Kč |
| 36 | 1 318,42944 Kč | 47 463,46 Kč |
| 60 | 1 292,59133 Kč | 77 555,48 Kč |
| 108 | 1 263,48852 Kč | 136 456,76 Kč |
| Unit Price without VAT: | 1 515,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 833,16210 Kč |


