
387014549 | |
|---|---|
DigiKey Part Number | 1487-387014549-ND |
Manufacturer | |
Manufacturer Product Number | 387014549 |
Description | MSX3,070,F1N,0808,12,11,W2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.7W @ 27°C 900 mA 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 8.00mm L x 8.00mm W | |
Qmax @ Th | 0.7W @ 27°C | |
Delta Tmax @ Th | 121°C @ 27°C | |
Height | 5.37mm | |
Number of Stages | 3 | |
Current - Max | 900 mA | |
Voltage - Max | 5.6 V | |
Resistance | 6.16 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 948,96000 Kč | 2 948,96 Kč |
| 5 | 2 770,60200 Kč | 13 853,01 Kč |
| 10 | 2 697,13000 Kč | 26 971,30 Kč |
| 30 | 2 584,72067 Kč | 77 541,62 Kč |
| 50 | 2 534,06800 Kč | 126 703,40 Kč |
| Unit Price without VAT: | 2 948,96000 Kč |
|---|---|
| Unit Price with VAT: | 3 568,24160 Kč |

