
387014547 | |
|---|---|
DigiKey Part Number | 1487-387014547-ND |
Manufacturer | |
Manufacturer Product Number | 387014547 |
Description | MSX3,070,F1N,0808,085,11,W2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.9W @ 27°C 1.2 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 8.00mm L x 8.00mm W | |
Qmax @ Th | 0.9W @ 27°C | |
Delta Tmax @ Th | 120°C @ 27°C | |
Height | 4.50mm | |
Number of Stages | 3 | |
Current - Max | 1.2 A | |
Voltage - Max | 5.6 V | |
Resistance | 4.6 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 910,53000 Kč | 2 910,53 Kč |
| 5 | 2 734,40200 Kč | 13 672,01 Kč |
| 10 | 2 661,87400 Kč | 26 618,74 Kč |
| 30 | 2 550,92100 Kč | 76 527,63 Kč |
| 50 | 2 500,94160 Kč | 125 047,08 Kč |
| Unit Price without VAT: | 2 910,53000 Kč |
|---|---|
| Unit Price with VAT: | 3 521,74130 Kč |

