
387014545 | |
|---|---|
DigiKey Part Number | 1487-387014545-ND |
Manufacturer | |
Manufacturer Product Number | 387014545 |
Description | MSX3,070,F1N,0808,06,11,W2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.3W @ 27°C 1.7 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 8.00mm L x 8.00mm W | |
Qmax @ Th | 1.3W @ 27°C | |
Delta Tmax @ Th | 119°C @ 27°C | |
Height | 3.75mm | |
Number of Stages | 3 | |
Current - Max | 1.7 A | |
Voltage - Max | 5.6 V | |
Resistance | 3.25 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 885,97000 Kč | 2 885,97 Kč |
| 5 | 2 711,30400 Kč | 13 556,52 Kč |
| 10 | 2 639,42800 Kč | 26 394,28 Kč |
| 30 | 2 529,43300 Kč | 75 882,99 Kč |
| 50 | 2 479,84700 Kč | 123 992,35 Kč |
| Unit Price without VAT: | 2 885,97000 Kč |
|---|---|
| Unit Price with VAT: | 3 492,02370 Kč |

