
387014132 | |
|---|---|
DigiKey Part Number | 1487-387014132-ND |
Manufacturer | |
Manufacturer Product Number | 387014132 |
Description | MSX2,041,F1N,0707,12,11,W2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.7W @ 27°C 600 mA 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 6.40mm L x 6.40mm W | |
Qmax @ Th | 0.7W @ 27°C | |
Delta Tmax @ Th | 101°C @ 27°C | |
Height | 3.98mm | |
Number of Stages | 2 | |
Current - Max | 600 mA | |
Voltage - Max | 3.6 V | |
Resistance | 5.99 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 603,12000 Kč | 2 603,12 Kč |
| 5 | 2 445,68000 Kč | 12 228,40 Kč |
| 10 | 2 380,83700 Kč | 23 808,37 Kč |
| 30 | 2 281,58667 Kč | 68 447,60 Kč |
| 50 | 2 236,87500 Kč | 111 843,75 Kč |
| Unit Price without VAT: | 2 603,12000 Kč |
|---|---|
| Unit Price with VAT: | 3 149,77520 Kč |

