New Product
0.6W @ 27°C 0.5 A 120°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

387014130

DigiKey Part Number
1487-387014130-ND
Manufacturer
Manufacturer Product Number
387014130
Description
MSX2,041,F1N,0707,13,11,W2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.6W @ 27°C 0.5 A 120°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Box
Part Status
Active
Size / Dimension
Square - 6.40mm L x 6.40mm W
Qmax @ Th
0.6W @ 27°C
Delta Tmax @ Th
101°C @ 27°C
Height
4.24mm
Number of Stages
2
Current - Max
0.5 A
Voltage - Max
3.6 V
Resistance
6.66 Ohms
Operating Temperature
120°C
Features
Lead Wires, Lapped
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 611,94000 Kč2 611,94 Kč
52 453,95200 Kč12 269,76 Kč
102 388,87900 Kč23 888,79 Kč
302 289,30000 Kč68 679,00 Kč
502 244,43840 Kč112 221,92 Kč
Manufacturers Standard Package
Unit Price without VAT:2 611,94000 Kč
Unit Price with VAT:3 160,44740 Kč