New Product
0.7W @ 27°C 700 mA 120°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

387014129

DigiKey Part Number
1487-387014129-ND
Manufacturer
Manufacturer Product Number
387014129
Description
MSX2,041,F1N,0707,10,11,W2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.7W @ 27°C 700 mA 120°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Box
Part Status
Active
Size / Dimension
Square - 6.40mm L x 6.40mm W
Qmax @ Th
0.7W @ 27°C
Delta Tmax @ Th
100°C @ 27°C
Height
3.74mm
Number of Stages
2
Current - Max
700 mA
Voltage - Max
3.6 V
Resistance
5.38 Ohms
Operating Temperature
120°C
Features
Lead Wires, Lapped
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 592,62000 Kč2 592,62 Kč
52 435,72600 Kč12 178,63 Kč
102 371,17800 Kč23 711,78 Kč
302 272,32667 Kč68 169,80 Kč
502 227,79120 Kč111 389,56 Kč
Manufacturers Standard Package
Unit Price without VAT:2 592,62000 Kč
Unit Price with VAT:3 137,07020 Kč