
387014127 | |
|---|---|
DigiKey Part Number | 1487-387014127-ND |
Manufacturer | |
Manufacturer Product Number | 387014127 |
Description | MSX2,041,F1N,0707,06,11,W2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2W @ 27°C 1.1 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 6.40mm L x 6.40mm W | |
Qmax @ Th | 1.2W @ 27°C | |
Delta Tmax @ Th | 99°C @ 27°C | |
Height | 2.90mm | |
Number of Stages | 2 | |
Current - Max | 1.1 A | |
Voltage - Max | 3.6 V | |
Resistance | 3.23 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 562,60000 Kč | 2 562,60 Kč |
| 5 | 2 407,63000 Kč | 12 038,15 Kč |
| 10 | 2 343,79700 Kč | 23 437,97 Kč |
| 30 | 2 246,10700 Kč | 67 383,21 Kč |
| 50 | 2 202,08960 Kč | 110 104,48 Kč |
| Unit Price without VAT: | 2 562,60000 Kč |
|---|---|
| Unit Price with VAT: | 3 100,74600 Kč |

