Active, Recirculating Chiller 230VAC 4.85 kW 13.2 A 4.60GPM (17.4LPM)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

387010179

DigiKey Part Number
1487-387010179-ND
Manufacturer
Manufacturer Product Number
387010179
Description
VRC4500,A1,20,BV2 4500W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Active, Recirculating Chiller 230VAC 4.85 kW 13.2 A 4.60GPM (17.4LPM)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
13.2 A
Manufacturer
Tark Thermal Solutions
Voltage
230VAC
Series
Flow Rate
4.60GPM (17.4LPM)
Packaging
Box
Fluid Capacity
5000ML (169.1 oz)
Part Status
Active
Operating Temperature
15°C ~ 40°C
Product Type
Active, Recirculating Chiller
Dimensions - Overall
22.17" L x 22.80" W x 32.20" H (563.0mm x 579.0mm x 818.0mm)
Power - Cooling
4.85 kW
Ratings
CE, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1125 727,41000 Kč125 727,41 Kč
Manufacturers Standard Package
Unit Price without VAT:125 727,41000 Kč
Unit Price with VAT:152 130,16610 Kč