TEC (Thermoelectric Cooler) 82.6W @ 27°C 6.1 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

387009465

DigiKey Part Number
1487-387009465-ND
Manufacturer
Manufacturer Product Number
387009465
Description
UTX6,19,F1,4040,TA,EP,W6
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 82.6W @ 27°C 6.1 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 40.00mm L x 40.00mm W
Qmax @ Th
82.6W @ 27°C
Delta Tmax @ Th
71.7°C @ 27°C
Height
3.90mm
Number of Stages
1
Current - Max
6.1 A
Voltage - Max
22.8 V
Resistance
3.52 Ohms
Operating Temperature
80°C
Features
Lead Wires, Sealed - Epoxy
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 196,05000 Kč1 196,05 Kč
51 123,68600 Kč5 618,43 Kč
121 086,19167 Kč13 034,30 Kč
361 040,91167 Kč37 472,82 Kč
601 020,50983 Kč61 230,59 Kč
108997,53333 Kč107 733,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1 196,05000 Kč
Unit Price with VAT:1 447,22050 Kč