387009391
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
387009391

387009391

DigiKey Part Number
1487-387009391-ND
Manufacturer
Manufacturer Product Number
387009391
Description
PCX16,120,F1,5025,TB,RT,W6
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 133.1W @ 27°C 16.4 A 120°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 29.00mm L x 50.00mm W
Qmax @ Th
133.1W @ 27°C
Delta Tmax @ Th
73.6°C @ 27°C
Height
3.30mm
Number of Stages
1
Current - Max
16.4 A
Voltage - Max
14 V
Resistance
810 mOhms
Operating Temperature
120°C
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 171,06000 Kč1 171,06 Kč
51 100,24000 Kč5 501,20 Kč
121 063,52750 Kč12 762,33 Kč
361 019,19444 Kč36 691,00 Kč
60999,21167 Kč59 952,70 Kč
108976,71102 Kč105 484,79 Kč
Manufacturers Standard Package
Unit Price without VAT:1 171,06000 Kč
Unit Price with VAT:1 416,98260 Kč