New Product
0.8W @ 27°C 1.1 A 120°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

387009176

DigiKey Part Number
1487-387009176-ND
Manufacturer
Manufacturer Product Number
387009176
Description
MSX3,070,F1N,0808,09,11,W2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.8W @ 27°C 1.1 A 120°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Box
Part Status
Active
Size / Dimension
Square - 8.00mm L x 8.00mm W
Qmax @ Th
0.8W @ 27°C
Delta Tmax @ Th
121°C @ 27°C
Height
4.65mm
Number of Stages
3
Current - Max
1.1 A
Voltage - Max
5.6 V
Resistance
4.87 Ohms
Operating Temperature
120°C
Features
Lead Wires, Lapped
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 922,71000 Kč2 922,71 Kč
52 745,90800 Kč13 729,54 Kč
102 673,10800 Kč26 731,08 Kč
302 561,67200 Kč76 850,16 Kč
502 511,47000 Kč125 573,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2 922,71000 Kč
Unit Price with VAT:3 536,47910 Kč