TEC (Thermoelectric Cooler) 68.9W @ 27°C 8 A 120°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 68.9W @ 27°C 8 A 120°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387008431

DigiKey Part Number
1487-387008431-ND
Manufacturer
Manufacturer Product Number
387008431
Description
PCX8,12,F2,2525,TA,RT,W6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 68.9W @ 27°C 8 A 120°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
73.6°C @ 27°C
Manufacturer
Tark Thermal Solutions
Height
2.00mm
Series
Number of Stages
1
Packaging
Box
Current - Max
8 A
Part Status
Active
Voltage - Max
14.9 V
Type
TEC (Thermoelectric Cooler)
Resistance
1.75 Ohms
Size / Dimension
Rectangular - 26.90mm L x 24.60mm W
Operating Temperature
120°C
Qmax @ Th
68.9W @ 27°C
Features
Lead Wires, Sealed - Silicone RTV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 196,90000 Kč1 196,90 Kč
51 124,52800 Kč5 622,64 Kč
121 086,98833 Kč13 043,86 Kč
361 041,66861 Kč37 500,07 Kč
601 021,25217 Kč61 275,13 Kč
108998,25426 Kč107 811,46 Kč
Manufacturers Standard Package
Unit Price without VAT:1 196,90000 Kč
Unit Price with VAT:1 448,24900 Kč