



387007117 | |
|---|---|
DigiKey Part Number | 1487-387007117-ND |
Manufacturer | |
Manufacturer Product Number | 387007117 |
Description | HTX15,65,F2A,1312,TB,W2.25 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 7.3W @ 50°C 1.5 A 150°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 81.6°C @ 50°C |
Manufacturer Tark Thermal Solutions | Height 2.40mm |
Series | Number of Stages 1 |
Packaging Bulk | Current - Max 1.5 A |
Part Status Active | Voltage - Max 8.4 V |
Type TEC (Thermoelectric Cooler) | Resistance 5.26 Ohms |
Size / Dimension Square - 13.20mm L x 13.20mm W | Operating Temperature 150°C |
Qmax @ Th 7.3W @ 50°C | Features Lead Wires, Non-Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 410,86000 Kč | 1 410,86 Kč |
| 5 | 1 325,39400 Kč | 6 626,97 Kč |
| 10 | 1 290,24300 Kč | 12 902,43 Kč |
| 26 | 1 243,34000 Kč | 32 326,84 Kč |
| 52 | 1 210,37731 Kč | 62 939,62 Kč |
| 104 | 1 178,30077 Kč | 122 543,28 Kč |
| Unit Price without VAT: | 1 410,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 707,14060 Kč |

