



387007115 | |
|---|---|
DigiKey Part Number | 1487-387007115-ND |
Manufacturer | |
Manufacturer Product Number | 387007115 |
Description | HTX15,31,F2A,0909,TB,W2.25 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 3.5W @ 50°C 1.5 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 11.00mm L x 8.80mm W | |
Qmax @ Th | 3.5W @ 50°C | |
Delta Tmax @ Th | 81.6°C @ 50°C | |
Height | 2.40mm | |
Number of Stages | 1 | |
Current - Max | 1.5 A | |
Voltage - Max | 4 V | |
Resistance | 2.51 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Non-Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 047,38000 Kč | 1 047,38 Kč |
| 5 | 983,96600 Kč | 4 919,83 Kč |
| 10 | 957,88700 Kč | 9 578,87 Kč |
| 26 | 923,04769 Kč | 23 999,24 Kč |
| 52 | 898,57712 Kč | 46 726,01 Kč |
| 104 | 874,76452 Kč | 90 975,51 Kč |
| Unit Price without VAT: | 1 047,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 267,32980 Kč |

