TEC (Thermoelectric Cooler) 3.4W @ 50°C 1.5 A 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 3.4W @ 50°C 1.5 A 150°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387007113

DigiKey Part Number
1487-387007113-ND
Manufacturer
Manufacturer Product Number
387007113
Description
HTX15,30,F2A,0610,11,W2.25
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 3.4W @ 50°C 1.5 A 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
81.6°C @ 50°C
Manufacturer
Tark Thermal Solutions
Height
2.00mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
1.5 A
Part Status
Active
Voltage - Max
3.9 V
Type
TEC (Thermoelectric Cooler)
Resistance
2.43 Ohms
Size / Dimension
Rectangular - 12.30mm L x 6.20mm W
Operating Temperature
150°C
Qmax @ Th
3.4W @ 50°C
Features
Lead Wires, Non-Sealed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1925,17000 Kč925,17 Kč
5869,27600 Kč4 346,38 Kč
10846,21900 Kč8 462,19 Kč
26815,44923 Kč21 201,68 Kč
52793,82538 Kč41 278,92 Kč
104772,79096 Kč80 370,26 Kč
Manufacturers Standard Package
Unit Price without VAT:925,17000 Kč
Unit Price with VAT:1 119,45570 Kč