



387007112 | |
|---|---|
DigiKey Part Number | 1487-387007112-ND |
Manufacturer | |
Manufacturer Product Number | 387007112 |
Description | HTX12,65,F2A,1312,TB,RT,W2.25 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 5.8W @ 50°C 1.2 A 150°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 81.6°C @ 50°C |
Manufacturer Tark Thermal Solutions | Height 2.70mm |
Series | Number of Stages 1 |
Packaging Bulk | Current - Max 1.2 A |
Part Status Active | Voltage - Max 8.4 V |
Type TEC (Thermoelectric Cooler) | Resistance 6.58 Ohms |
Size / Dimension Square - 13.20mm L x 13.20mm W | Operating Temperature 150°C |
Qmax @ Th 5.8W @ 50°C | Features Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 326,02000 Kč | 1 326,02 Kč |
| 5 | 1 245,85400 Kč | 6 229,27 Kč |
| 10 | 1 212,84400 Kč | 12 128,44 Kč |
| 26 | 1 168,73269 Kč | 30 387,05 Kč |
| 52 | 1 137,76442 Kč | 59 163,75 Kč |
| 104 | 1 107,61019 Kč | 115 191,46 Kč |
| Unit Price without VAT: | 1 326,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 604,48420 Kč |

