



387007108 | |
|---|---|
DigiKey Part Number | 1487-387007108-ND |
Manufacturer | |
Manufacturer Product Number | 387007108 |
Description | HTX12,65,F2A,1312,11,W2.25 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 5.8W @ 50°C 1.2 A 150°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 81.6°C @ 50°C |
Manufacturer Tark Thermal Solutions | Height 2.70mm |
Series | Number of Stages 1 |
Packaging Bulk | Current - Max 1.2 A |
Part Status Active | Voltage - Max 8.4 V |
Type TEC (Thermoelectric Cooler) | Resistance 6.58 Ohms |
Size / Dimension Square - 13.20mm L x 13.20mm W | Operating Temperature 150°C |
Qmax @ Th 5.8W @ 50°C | Features Lead Wires, Non-Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 217,88000 Kč | 1 217,88 Kč |
| 5 | 1 144,09800 Kč | 5 720,49 Kč |
| 10 | 1 113,75500 Kč | 11 137,55 Kč |
| 26 | 1 073,25615 Kč | 27 904,66 Kč |
| 52 | 1 044,80808 Kč | 54 330,02 Kč |
| 104 | 1 017,12087 Kč | 105 780,57 Kč |
| Unit Price without VAT: | 1 217,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 473,63480 Kč |

