
387006914 | |
|---|---|
DigiKey Part Number | 1487-387006914-ND |
Manufacturer | |
Manufacturer Product Number | 387006914 |
Description | OTX20,31,F1,0808,11,W2.25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 4.3W @ 27°C 2 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 8.10mm L x 8.10mm W | |
Qmax @ Th | 4.3W @ 27°C | |
Delta Tmax @ Th | 72.9°C @ 27°C | |
Height | 2.20mm | |
Number of Stages | 1 | |
Current - Max | 2 A | |
Voltage - Max | 3.6 V | |
Resistance | 1.67 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 638,55000 Kč | 638,55 Kč |
| 5 | 599,91200 Kč | 2 999,56 Kč |
| 10 | 583,99600 Kč | 5 839,96 Kč |
| 26 | 562,76269 Kč | 14 631,83 Kč |
| 52 | 547,84596 Kč | 28 487,99 Kč |
| 104 | 533,32702 Kč | 55 466,01 Kč |
| Unit Price without VAT: | 638,55000 Kč |
|---|---|
| Unit Price with VAT: | 772,64550 Kč |



