TEC (Thermoelectric Cooler) 4.7W @ 27°C 1.9 A 120°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 4.7W @ 27°C 1.9 A 120°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387006898

DigiKey Part Number
1487-387006898-ND
Manufacturer
Manufacturer Product Number
387006898
Description
OTX19,35,F1N,0612,11,W2.25
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 4.7W @ 27°C 1.9 A 120°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
72.9°C @ 27°C
Manufacturer
Tark Thermal Solutions
Height
1.70mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
1.9 A
Part Status
Active
Voltage - Max
4.1 V
Type
TEC (Thermoelectric Cooler)
Resistance
1.97 Ohms
Size / Dimension
Rectangular - 12.20mm L x 6.00mm W
Operating Temperature
120°C
Qmax @ Th
4.7W @ 27°C
Features
Lead Wires, Non-Sealed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1912,57000 Kč912,57 Kč
5857,26400 Kč4 286,32 Kč
10834,52400 Kč8 345,24 Kč
26804,17500 Kč20 908,55 Kč
52782,85788 Kč40 708,61 Kč
104762,10827 Kč79 259,26 Kč
Manufacturers Standard Package
Unit Price without VAT:912,57000 Kč
Unit Price with VAT:1 104,20970 Kč