



387006891 | |
|---|---|
DigiKey Part Number | 1487-387006891-ND |
Manufacturer | |
Manufacturer Product Number | 387006891 |
Description | OTX15,66,F0,1211,11,W2.25 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 6.9W @ 27°C 1.5 A 120°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 72.9°C @ 27°C |
Manufacturer Tark Thermal Solutions | Height 2.40mm |
Series | Number of Stages 1 |
Packaging Bulk | Current - Max 1.5 A |
Part Status Active | Voltage - Max 7.7 V |
Type TEC (Thermoelectric Cooler) | Resistance 4.75 Ohms |
Size / Dimension Rectangular - 14.20mm L x 11.20mm W | Operating Temperature 120°C |
Qmax @ Th 6.9W @ 27°C | Features Lead Wires, Non-Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 751,10000 Kč | 751,10 Kč |
| 5 | 705,65800 Kč | 3 528,29 Kč |
| 10 | 686,95000 Kč | 6 869,50 Kč |
| 26 | 661,97000 Kč | 17 211,22 Kč |
| 52 | 644,42462 Kč | 33 510,08 Kč |
| 104 | 627,34558 Kč | 65 243,94 Kč |
| Unit Price without VAT: | 751,10000 Kč |
|---|---|
| Unit Price with VAT: | 908,83100 Kč |

