



387006837 | |
|---|---|
DigiKey Part Number | 1487-387006837-ND |
Manufacturer | |
Manufacturer Product Number | 387006837 |
Description | OTX12,66,F0,1211,11,W2.25 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 5.5W @ 27°C 1.2 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 14.20mm L x 11.20mm W | |
Qmax @ Th | 5.5W @ 27°C | |
Delta Tmax @ Th | 72.9°C @ 27°C | |
Height | 2.70mm | |
Number of Stages | 1 | |
Current - Max | 1.2 A | |
Voltage - Max | 7.7 V | |
Resistance | 5.93 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Non-Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 789,73000 Kč | 789,73 Kč |
| 5 | 741,94400 Kč | 3 709,72 Kč |
| 10 | 722,26800 Kč | 7 222,68 Kč |
| 26 | 696,00308 Kč | 18 096,08 Kč |
| 52 | 677,54885 Kč | 35 232,54 Kč |
| 104 | 659,59365 Kč | 68 597,74 Kč |
| Unit Price without VAT: | 789,73000 Kč |
|---|---|
| Unit Price with VAT: | 955,57330 Kč |

