TEC (Thermoelectric Cooler) 1.0W @ 27°C 1.2 A 120°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 1.0W @ 27°C 1.2 A 120°C
387006654

387006800

DigiKey Part Number
1487-387006800-ND
Manufacturer
Manufacturer Product Number
387006800
Description
OTX12,12,F0,0406,11,W2.25
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 1.0W @ 27°C 1.2 A 120°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
72.9°C @ 27°C
Manufacturer
Tark Thermal Solutions
Height
2.70mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
1.2 A
Part Status
Active
Voltage - Max
1.4 V
Type
TEC (Thermoelectric Cooler)
Resistance
1.08 Ohms
Size / Dimension
Square - 6.10mm L x 6.10mm W
Operating Temperature
120°C
Qmax @ Th
1.0W @ 27°C
Features
Lead Wires, Lapped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1588,57000 Kč588,57 Kč
5552,87800 Kč2 764,39 Kč
10538,24200 Kč5 382,42 Kč
26518,65885 Kč13 485,13 Kč
52504,90500 Kč26 255,06 Kč
104491,52279 Kč51 118,37 Kč
Manufacturers Standard Package
Unit Price without VAT:588,57000 Kč
Unit Price with VAT:712,16970 Kč