
387006708 | |
|---|---|
DigiKey Part Number | 1487-387006708-ND |
Manufacturer | |
Manufacturer Product Number | 387006708 |
Description | SLAX,145,24,02 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid to Air Thermoelectric Assembly 145 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Liquid to Air | |
Power - Cooling | 145 W | |
Current | 6.4 A | |
Voltage | 24 V | |
Fan Location | Cold Side / Warm Side | |
Power - Input | 118 W | |
Operating Temperature | -20°C ~ 60°C | |
Weight | - | |
Dimensions - Overall | 230mm L x 150mm W x 101mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 124,93000 Kč | 14 124,93 Kč |
| 5 | 13 270,82000 Kč | 66 354,10 Kč |
| 10 | 12 919,08200 Kč | 129 190,82 Kč |
| Unit Price without VAT: | 14 124,93000 Kč |
|---|---|
| Unit Price with VAT: | 17 091,16530 Kč |


