
387006702 | |
|---|---|
DigiKey Part Number | 1487-387006702-ND |
Manufacturer | |
Manufacturer Product Number | 387006702 |
Description | SAAX,175,24,22 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 175 W |
Datasheet | Datasheet |
Category | Current 10.4 A |
Manufacturer Tark Thermal Solutions | Voltage 24 V |
Series | Fan Location Cold Side / Warm Side |
Packaging Box | Power - Input 201 W |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Heat Transfer Type Air to Air | Dimensions - Overall 300mm L x 180mm W x 163mm H |
Power - Cooling 175 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 174,50000 Kč | 17 174,50 Kč |
| 5 | 16 135,98400 Kč | 80 679,92 Kč |
| 10 | 15 708,38300 Kč | 157 083,83 Kč |
| Unit Price without VAT: | 17 174,50000 Kč |
|---|---|
| Unit Price with VAT: | 20 781,14500 Kč |

