


387006654 | |
|---|---|
DigiKey Part Number | 1487-387006654-ND |
Manufacturer | |
Manufacturer Product Number | 387006654 |
Description | OTX12,12,F0,0406,GG,W2.25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 1.0W @ 27°C 1.2 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 6.10mm L x 6.10mm W | |
Qmax @ Th | 1.0W @ 27°C | |
Delta Tmax @ Th | 72.9°C @ 27°C | |
Height | 3.00mm | |
Number of Stages | 1 | |
Current - Max | 1.2 A | |
Voltage - Max | 1.4 V | |
Resistance | 1.08 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 698,86000 Kč | 698,86 Kč |
| 5 | 656,50800 Kč | 3 282,54 Kč |
| 10 | 639,09900 Kč | 6 390,99 Kč |
| 26 | 615,85000 Kč | 16 012,10 Kč |
| 52 | 599,52423 Kč | 31 175,26 Kč |
| 104 | 583,63356 Kč | 60 697,89 Kč |
| Unit Price without VAT: | 698,86000 Kč |
|---|---|
| Unit Price with VAT: | 845,62060 Kč |







