TEC (Thermoelectric Cooler) 1.6W @ 50°C 1.2 A 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 1.6W @ 50°C 1.2 A 150°C
387006534
Thermal Wizard for Device Cooling Applications

387006534

DigiKey Part Number
1487-387006534-ND
Manufacturer
Manufacturer Product Number
387006534
Description
HTX12,18,F2A,0606,GG,W2.25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 1.6W @ 50°C 1.2 A 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
81.6°C @ 50°C
Manufacturer
Tark Thermal Solutions
Height
3.00mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
1.2 A
Part Status
Active
Voltage - Max
2.3 V
Type
TEC (Thermoelectric Cooler)
Resistance
1.82 Ohms
Size / Dimension
Rectangular - 7.20mm L x 6.10mm W
Operating Temperature
150°C
Qmax @ Th
1.6W @ 50°C
Features
Lead Wires, Non-Sealed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1923,49000 Kč923,49 Kč
5867,55400 Kč4 337,77 Kč
10844,54000 Kč8 445,40 Kč
26813,83385 Kč21 159,68 Kč
52792,25865 Kč41 197,45 Kč
104771,26260 Kč80 211,31 Kč
Manufacturers Standard Package
Unit Price without VAT:923,49000 Kč
Unit Price with VAT:1 117,42290 Kč