
387006453 | |
|---|---|
DigiKey Part Number | 1487-387006453-ND |
Manufacturer | |
Manufacturer Product Number | 387006453 |
Description | ETX8,12,F2,2525,TA,W6 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 84W @ 50°C 8.6 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 26.90mm L x 24.60mm W | |
Qmax @ Th | 84W @ 50°C | |
Delta Tmax @ Th | 83.2°C @ 50°C | |
Height | 3.30mm | |
Number of Stages | 1 | |
Current - Max | 8.6 A | |
Voltage - Max | 16.6 V | |
Resistance | 1.8 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 727,49000 Kč | 727,49 Kč |
| 5 | 683,45200 Kč | 3 417,26 Kč |
| 12 | 660,63667 Kč | 7 927,64 Kč |
| 36 | 633,09056 Kč | 22 791,26 Kč |
| 60 | 620,68033 Kč | 37 240,82 Kč |
| 108 | 606,70389 Kč | 65 524,02 Kč |
| Unit Price without VAT: | 727,49000 Kč |
|---|---|
| Unit Price with VAT: | 880,26290 Kč |



