TEC (Thermoelectric Cooler) 75.5W @ 27°C 8.8 A 120°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 75.5W @ 27°C 8.8 A 120°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387005697

DigiKey Part Number
1487-387005697-ND
Manufacturer
Manufacturer Product Number
387005697
Description
PCX8,12,F1,4040,TB,RT,W6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 75.5W @ 27°C 8.8 A 120°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
73.6°C @ 27°C
Manufacturer
Tark Thermal Solutions
Height
3.30mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
8.8 A
Part Status
Active
Voltage - Max
14.9 V
Type
TEC (Thermoelectric Cooler)
Resistance
1.59 Ohms
Size / Dimension
Square - 40.00mm L x 40.00mm W
Operating Temperature
120°C
Qmax @ Th
75.5W @ 27°C
Features
Lead Wires, Sealed - Silicone RTV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1957,06000 Kč957,06 Kč
5899,12200 Kč4 495,61 Kč
12869,11833 Kč10 429,42 Kč
36832,88750 Kč29 983,95 Kč
60816,55883 Kč48 993,53 Kč
108798,16898 Kč86 202,25 Kč
Manufacturers Standard Package
Unit Price without VAT:957,06000 Kč
Unit Price with VAT:1 158,04260 Kč