TEC (Thermoelectric Cooler) 68.4W @ 27°C 7.7 A 120°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 68.4W @ 27°C 7.7 A 120°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387005686

DigiKey Part Number
1487-387005686-ND
Manufacturer
Manufacturer Product Number
387005686
Description
PCX7.5,13,F1,4023,TA,RT,W6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 68.4W @ 27°C 7.7 A 120°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
73.6°C @ 27°C
Manufacturer
Tark Thermal Solutions
Height
2.80mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
7.7 A
Part Status
Active
Voltage - Max
15.3 V
Type
TEC (Thermoelectric Cooler)
Resistance
1.87 Ohms
Size / Dimension
Rectangular - 40.00mm L x 23.00mm W
Operating Temperature
120°C
Qmax @ Th
68.4W @ 27°C
Features
Lead Wires, Sealed - Silicone RTV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1986,05000 Kč986,05 Kč
5926,36000 Kč4 631,80 Kč
12895,43083 Kč10 745,17 Kč
36858,09389 Kč30 891,38 Kč
60841,27267 Kč50 476,36 Kč
108822,32657 Kč88 811,27 Kč
Manufacturers Standard Package
Unit Price without VAT:986,05000 Kč
Unit Price with VAT:1 193,12050 Kč