TEC (Thermoelectric Cooler) 77.3W @ 27°C 7.1 A 120°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 77.3W @ 27°C 7.1 A 120°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387005685

DigiKey Part Number
1487-387005685-ND
Manufacturer
Manufacturer Product Number
387005685
Description
PCX7,16,F1,4040,TA,W6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 77.3W @ 27°C 7.1 A 120°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
73.6°C @ 27°C
Manufacturer
Tark Thermal Solutions
Height
3.30mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
7.1 A
Part Status
Active
Voltage - Max
18.8 V
Type
TEC (Thermoelectric Cooler)
Resistance
2.5 Ohms
Size / Dimension
Square - 40.00mm L x 40.00mm W
Operating Temperature
120°C
Qmax @ Th
77.3W @ 27°C
Features
Lead Wires, Non-Sealed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1976,87000 Kč976,87 Kč
5917,85000 Kč4 589,25 Kč
12887,21000 Kč10 646,52 Kč
36850,22083 Kč30 607,95 Kč
60833,55267 Kč50 013,16 Kč
108814,78194 Kč87 996,45 Kč
Manufacturers Standard Package
Unit Price without VAT:976,87000 Kč
Unit Price with VAT:1 182,01270 Kč