



387005684 | |
|---|---|
DigiKey Part Number | 1487-387005684-ND |
Manufacturer | |
Manufacturer Product Number | 387005684 |
Description | PCX7,16,F1,4040,TA,RT,W6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 77.3W @ 27°C 7.1 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 77.3W @ 27°C | |
Delta Tmax @ Th | 73.6°C @ 27°C | |
Height | 3.30mm | |
Number of Stages | 1 | |
Current - Max | 7.1 A | |
Voltage - Max | 18.8 V | |
Resistance | 2.5 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 038,35000 Kč | 1 038,35 Kč |
| 5 | 975,44200 Kč | 4 877,21 Kč |
| 12 | 942,88000 Kč | 11 314,56 Kč |
| 36 | 903,56139 Kč | 32 528,21 Kč |
| 60 | 885,84967 Kč | 53 150,98 Kč |
| 108 | 865,90306 Kč | 93 517,53 Kč |
| Unit Price without VAT: | 1 038,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 256,40350 Kč |

