



387005676 | |
|---|---|
DigiKey Part Number | 1487-387005676-ND |
Manufacturer | |
Manufacturer Product Number | 387005676 |
Description | PCX5,16,F1,4040,TA,W6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 54W @ 27°C 4.9 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 54W @ 27°C | |
Delta Tmax @ Th | 73.6°C @ 27°C | |
Height | 3.70mm | |
Number of Stages | 1 | |
Current - Max | 4.9 A | |
Voltage - Max | 18.8 V | |
Resistance | 3.58 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Non-Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 007,27000 Kč | 1 007,27 Kč |
| 5 | 946,38000 Kč | 4 731,90 Kč |
| 12 | 914,77750 Kč | 10 977,33 Kč |
| 36 | 876,63722 Kč | 31 558,94 Kč |
| 60 | 859,45517 Kč | 51 567,31 Kč |
| 108 | 840,10083 Kč | 90 730,89 Kč |
| Unit Price without VAT: | 1 007,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 218,79670 Kč |

